CCFL and UV Lamps Inverter 4.75 ~ 5.25V Input 1600V Output 3.76" L x 0.79" W x 0.31" H (95.5mm x 20mm x 8mm) Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXA-L0605C-VJL

DigiKey Part Number
445-5395-ND
Manufacturer
Manufacturer Product Number
CXA-L0605C-VJL
Description
INVERTER 5V-INPUT 1600V-OUTPUT
Customer Reference
Detailed Description
CCFL and UV Lamps Inverter 4.75 ~ 5.25V Input 1600V Output 3.76" L x 0.79" W x 0.31" H (95.5mm x 20mm x 8mm) Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
1600V
Manufacturer
TDK
Type
CCFL and UV Lamps
Packaging
Tray
Size / Dimension
3.76" L x 0.79" W x 0.31" H (95.5mm x 20mm x 8mm)
Part Status
Obsolete
Mounting Type
Chassis Mount
Voltage - Input
4.75 ~ 5.25V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.