
CXA-L0605C-VSL | |
|---|---|
DigiKey Part Number | 445-5402-ND |
Manufacturer | |
Manufacturer Product Number | CXA-L0605C-VSL |
Description | INVERTER 5V-INPUT 1600V-OUTPUT |
Customer Reference | |
Detailed Description | CCFL and UV Lamps Inverter 4.75 ~ 5.25V Input 1600V Output 3.76" L x 0.79" W x 0.31" H (95.5mm x 20mm x 8mm) Chassis Mount |
Datasheet | Datasheet |
Category | Output 1600V |
Manufacturer TDK | Type CCFL and UV Lamps |
Packaging Tray | Size / Dimension 3.76" L x 0.79" W x 0.31" H (95.5mm x 20mm x 8mm) |
Part Status Obsolete | Mounting Type Chassis Mount |
Voltage - Input 4.75 ~ 5.25V |

