Similar

CXA-L0612A-VJL | |
|---|---|
DigiKey Part Number | 445-1619-ND |
Manufacturer | |
Manufacturer Product Number | CXA-L0612A-VJL |
Description | INVERTER 12V-INPUT 1800V-OUTPUT |
Customer Reference | |
Detailed Description | CCFL and UV Lamps Inverter 12V Input 1800V Output 3.76" L x 0.79" W x 0.31" H (95.5mm x 20mm x 8mm) Chassis Mount |
Datasheet | Datasheet |
Category | Voltage - Input 12V |
Manufacturer TDK | Output 1800V |
Series | Type CCFL and UV Lamps |
Packaging Bulk | Size / Dimension 3.76" L x 0.79" W x 0.31" H (95.5mm x 20mm x 8mm) |
Part Status Obsolete | Mounting Type Chassis Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA-0538-A | TDK | 55 | 445-5401-ND | ₱116,433.00000 | Similar |


