
CXA-P10M-P | |
|---|---|
DigiKey Part Number | 445-1632-ND |
Manufacturer | |
Manufacturer Product Number | CXA-P10M-P |
Description | INVERTER 24V-INPUT 1500V-OUTPUT |
Customer Reference | |
Detailed Description | CCFL and UV Lamps Inverter 24V Input 1500V Output 2.20" L x 1.14" W x 0.59" H (56mm x 29mm x 15mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CXA-P10M-P Models |
Category | Voltage - Input 24V |
Manufacturer TDK | Output 1500V |
Series | Type CCFL and UV Lamps |
Packaging Bulk | Size / Dimension 2.20" L x 1.14" W x 0.59" H (56mm x 29mm x 15mm) |
Part Status Obsolete | Mounting Type Through Hole |

