
CXA-P1212E-WJL | |
|---|---|
DigiKey Part Number | 445-5397-ND |
Manufacturer | |
Manufacturer Product Number | CXA-P1212E-WJL |
Description | INVERTER 12V-INPUT 1700V-OUTPUT |
Customer Reference | |
Detailed Description | CCFL and UV Lamps Inverter 10.8 ~ 13.2V Input 1700V Output 6.02" L x 0.85" W x 0.33" H (153mm x 21.5mm x 8.5mm) Chassis Mount |
Datasheet | Datasheet |
Category | Output 1700V |
Manufacturer TDK | Type CCFL and UV Lamps |
Packaging Tray | Size / Dimension 6.02" L x 0.85" W x 0.33" H (153mm x 21.5mm x 8.5mm) |
Part Status Obsolete | Mounting Type Chassis Mount |
Voltage - Input 10.8 ~ 13.2V |

