3.55GHz Center Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 0.36dB 0603 (1608 Metric), 6 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DEA163800LT-5017C1

DigiKey Part Number
445-15659-2-ND - Tape & Reel (TR)
445-15659-1-ND - Cut Tape (CT)
445-15659-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DEA163800LT-5017C1
Description
RF FILTER LOW PASS 3.55GHZ 0603
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3.55GHz Center Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 0.36dB 0603 (1608 Metric), 6 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
DEA163800LT-5017C1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
3.55GHz Center
Filter Type
Low Pass
Insertion Loss
0.36dB
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric), 6 PC Pad
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height (Max)
0.028" (0.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21,968
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱17.27000₱17.27
10₱14.23200₱142.32
25₱13.12480₱328.12
50₱12.33880₱616.94
100₱11.60030₱1,160.03
250₱10.69520₱2,673.80
500₱10.05800₱5,029.00
1,000₱9.46130₱9,461.30
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱8.13230₱32,529.20
8,000₱7.64979₱61,198.32
12,000₱7.38097₱88,571.64
20,000₱7.05554₱141,110.80
28,000₱6.84897₱191,771.16
40,000₱6.63653₱265,461.20
Manufacturers Standard Package