
DEA202450BT-3201B2 | |
|---|---|
DigiKey Part Number | 445-6871-2-ND - Tape & Reel (TR) 445-6871-1-ND - Cut Tape (CT) 445-6871-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DEA202450BT-3201B2 |
Description | RF FILTER BAND PASS 2.45GHZ 0805 |
Customer Reference | |
Detailed Description | 2.45GHz Center Frequency Band Pass RF Filter (Radio Frequency) 100MHz Bandwidth 2.5dB 0805 (2012 Metric), 6 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | DEA202450BT-3201B2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Frequency | 2.45GHz Center | |
Bandwidth | 100MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 2.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 6 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height (Max) | 0.032" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱19.06000 | ₱19.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱19.06000 | ₱19.06 |
| 10 | ₱15.24500 | ₱152.45 |
| 25 | ₱14.07760 | ₱351.94 |
| 50 | ₱13.23200 | ₱661.60 |
| 100 | ₱12.44000 | ₱1,244.00 |
| 250 | ₱11.46932 | ₱2,867.33 |
| 500 | ₱10.78808 | ₱5,394.04 |
| 1,000 | ₱10.14792 | ₱10,147.92 |


