
DPX165850DT-8132A1 | |
|---|---|
DigiKey Part Number | 445-175614-2-ND - Tape & Reel (TR) 445-175614-1-ND - Cut Tape (CT) 445-175614-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DPX165850DT-8132A1 |
Description | RF DIPLEXER 0603 4 PC PAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 0603 (1608 Metric), 4 PC Pad |
Datasheet | Datasheet |
Category | Type Diplexer |
Manufacturer TDK | Low Band Attenuation (min / max dB) 20.00dB / 24.00dB |
Series | Return Loss (Low Band / High Band) 9.5dB / 9.5dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0603 (1608 Metric), 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱41.75000 | ₱41.75 |
| 10 | ₱36.03600 | ₱360.36 |
| 25 | ₱33.98560 | ₱849.64 |
| 100 | ₱31.10630 | ₱3,110.63 |
| 250 | ₱29.38124 | ₱7,345.31 |
| 500 | ₱28.16204 | ₱14,081.02 |
| 1,000 | ₱27.00976 | ₱27,009.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱24.89764 | ₱99,590.56 |
| 8,000 | ₱23.93128 | ₱191,450.24 |
| 12,000 | ₱23.39189 | ₱280,702.68 |
| 20,000 | ₱22.73864 | ₱454,772.80 |

