
DPX165900DT-8125A1 | |
|---|---|
DigiKey Part Number | 445-15672-2-ND - Tape & Reel (TR) 445-15672-1-ND - Cut Tape (CT) 445-15672-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DPX165900DT-8125A1 |
Description | RF DIPLEXER 2.45GHZ/5.5GHZ 0603 |
Customer Reference | |
Detailed Description | RF Diplexer 2.4GHz ~ 2.5GHz / 5.1GHz ~ 5.9GHz 0603 (1608 Metric), 6 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | DPX165900DT-8125A1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Diplexer | |
Frequency Bands (Low / High) | 2.4GHz ~ 2.5GHz / 5.1GHz ~ 5.9GHz | |
Low Band Attenuation (min / max dB) | 18.00dB / 24.00dB | |
High Band Attenuation (min / max dB) | 20.00dB / 33.00dB | |
Return Loss (Low Band / High Band) | 22.0dB / 13.0dB | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 6 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱25.61000 | ₱25.61 |
| 10 | ₱21.73600 | ₱217.36 |
| 25 | ₱20.46120 | ₱511.53 |
| 100 | ₱18.72250 | ₱1,872.25 |
| 250 | ₱17.66968 | ₱4,417.42 |
| 500 | ₱16.92412 | ₱8,462.06 |
| 1,000 | ₱16.21963 | ₱16,219.63 |

