RF Diplexer 1.4479GHz ~ 2.69GHz / 3.3GHz ~ 5GHz 1008 (2520 Metric), 9 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPX255000DT-5089A1

DigiKey Part Number
445-DPX255000DT-5089A1TR-ND - Tape & Reel (TR)
445-DPX255000DT-5089A1CT-ND - Cut Tape (CT)
445-DPX255000DT-5089A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DPX255000DT-5089A1
Description
MULTILAYER DIPLEXER FOR LTE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Diplexer 1.4479GHz ~ 2.69GHz / 3.3GHz ~ 5GHz 1008 (2520 Metric), 9 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Diplexer
Frequency Bands (Low / High)
1.4479GHz ~ 2.69GHz / 3.3GHz ~ 5GHz
Low Band Attenuation (min / max dB)
25.00dB / 29.90dB
High Band Attenuation (min / max dB)
30.00dB / 42.00dB
Return Loss (Low Band / High Band)
10.0dB / 12.0dB
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric), 9 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25,611
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱27.39000₱27.39
10₱22.15300₱221.53
25₱20.43760₱510.94
50₱19.21080₱960.54
100₱18.06750₱1,806.75
250₱16.65732₱4,164.33
500₱15.66880₱7,834.40
1,000₱14.73863₱14,738.63
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱14.14134₱28,282.68
4,000₱13.30258₱53,210.32
6,000₱12.83501₱77,010.06
10,000₱12.26915₱122,691.50
14,000₱11.90992₱166,738.88
20,000₱11.54049₱230,809.80
Manufacturers Standard Package