
FA11X7R2A225KRU06 | |
|---|---|
DigiKey Part Number | 445-180385-1-ND - Cut Tape (CT) 445-180385-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA11X7R2A225KRU06 |
Description | CAP CER 2.2UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA11X7R2A225KRU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.157" W (5.50mm x 4.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱75.03000 | ₱75.03 |
| 10 | ₱48.65200 | ₱486.52 |
| 50 | ₱38.27880 | ₱1,913.94 |
| 100 | ₱35.07500 | ₱3,507.50 |
| 500 | ₱29.66662 | ₱14,833.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₱26.38105 | ₱39,571.57 |
| 3,000 | ₱25.18747 | ₱75,562.41 |
| 4,500 | ₱24.58978 | ₱110,654.01 |
| 7,500 | ₱23.92711 | ₱179,453.32 |
| 10,500 | ₱23.53966 | ₱247,166.43 |
| 15,000 | ₱23.16678 | ₱347,501.70 |

