
FA11X7S2A475KRU00 | |
|---|---|
DigiKey Part Number | 445-181081-ND |
Manufacturer | |
Manufacturer Product Number | FA11X7S2A475KRU00 |
Description | CAP CER 4.7UF 100V X7S RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 100V Ceramic Capacitor X7S Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA11X7S2A475KRU00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.157" W (5.50mm x 4.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱90.52000 | ₱90.52 |
| 10 | ₱59.90700 | ₱599.07 |
| 50 | ₱47.68760 | ₱2,384.38 |
| 100 | ₱43.92410 | ₱4,392.41 |
| 500 | ₱37.56414 | ₱18,782.07 |
| 1,000 | ₱35.59661 | ₱35,596.61 |
| 2,500 | ₱33.51808 | ₱83,795.20 |
| 5,000 | ₱32.26490 | ₱161,324.50 |

