3900 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA14C0G2A392JNU06

DigiKey Part Number
445-180396-1-ND - Cut Tape (CT)
445-180396-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA14C0G2A392JNU06
Description
CAP CER 3900PF 100V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3900 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FA14C0G2A392JNU06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.177" L x 0.118" W (4.50mm x 3.00mm)
Tolerance
±5%
Height - Seated (Max)
0.217" (5.50mm)
Voltage - Rated
Lead Spacing
0.098" (2.50mm)
Temperature Coefficient
Lead Style
Formed Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,338
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱26.20000₱26.20
10₱15.66200₱156.62
50₱11.63600₱581.80
100₱10.39150₱1,039.15
500₱8.29294₱4,146.47
1,000₱7.64503₱7,645.03
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000₱6.90899₱13,817.98
4,000₱6.48306₱25,932.24
6,000₱6.26982₱37,618.92
10,000₱6.03349₱60,334.90
14,000₱5.89537₱82,535.18
20,000₱5.76250₱115,250.00
Manufacturers Standard Package