
FA16C0G2A223JNU06 | |
|---|---|
DigiKey Part Number | 445-180424-1-ND - Cut Tape (CT) 445-180424-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA16C0G2A223JNU06 |
Description | CAP CER 0.022UF 100V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA16C0G2A223JNU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.138" W (5.50mm x 3.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱53.00000 | ₱53.00 |
| 10 | ₱33.64600 | ₱336.46 |
| 50 | ₱25.98760 | ₱1,299.38 |
| 100 | ₱23.61750 | ₱2,361.75 |
| 500 | ₱19.61934 | ₱9,809.67 |
| 1,000 | ₱18.38368 | ₱18,383.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱16.87082 | ₱33,741.64 |
| 4,000 | ₱16.05796 | ₱64,231.84 |
| 6,000 | ₱15.65053 | ₱93,903.18 |
| 10,000 | ₱15.19919 | ₱151,991.90 |
| 14,000 | ₱14.93523 | ₱209,093.22 |
| 20,000 | ₱14.68131 | ₱293,626.20 |

