
FA16NP02A153JNU06 | |
|---|---|
DigiKey Part Number | 445-180429-1-ND - Cut Tape (CT) 445-180429-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA16NP02A153JNU06 |
Description | CAP CER 0.015UF 100V NP0 RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA16NP02A153JNU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.138" W (5.50mm x 3.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱58.95000 | ₱58.95 |
| 10 | ₱37.69500 | ₱376.95 |
| 50 | ₱29.31060 | ₱1,465.53 |
| 100 | ₱26.72010 | ₱2,672.01 |
| 500 | ₱22.35746 | ₱11,178.73 |
| 1,000 | ₱21.00805 | ₱21,008.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱19.89744 | ₱39,794.88 |

