
FA16X7S2A225KRU06 | |
|---|---|
DigiKey Part Number | 445-180440-1-ND - Cut Tape (CT) 445-180440-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA16X7S2A225KRU06 |
Description | CAP CER 2.2UF 100V X7S RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7S Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA16X7S2A225KRU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.138" W (5.50mm x 3.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱65.51000 | ₱65.51 |
| 10 | ₱42.16100 | ₱421.61 |
| 50 | ₱32.90740 | ₱1,645.37 |
| 100 | ₱30.06080 | ₱3,006.08 |
| 500 | ₱25.25158 | ₱12,625.79 |
| 1,000 | ₱23.76402 | ₱23,764.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱21.89624 | ₱43,792.48 |
| 4,000 | ₱20.91753 | ₱83,670.12 |
| 6,000 | ₱20.42714 | ₱122,562.84 |
| 10,000 | ₱19.88375 | ₱198,837.50 |
| 14,000 | ₱19.56583 | ₱273,921.62 |
| 20,000 | ₱19.26008 | ₱385,201.60 |

