
FA18C0G1H150JNU06 | |
|---|---|
DigiKey Part Number | 445-180454-1-ND - Cut Tape (CT) 445-180454-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA18C0G1H150JNU06 |
Description | CAP CER 15PF 50V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA18C0G1H150JNU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱16.08000 | ₱16.08 |
| 10 | ₱9.29000 | ₱92.90 |
| 50 | ₱6.70540 | ₱335.27 |
| 100 | ₱5.91330 | ₱591.33 |
| 500 | ₱4.58416 | ₱2,292.08 |
| 1,000 | ₱4.17446 | ₱4,174.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱3.72813 | ₱7,456.26 |
| 4,000 | ₱3.45896 | ₱13,835.84 |
| 6,000 | ₱3.32418 | ₱19,945.08 |
| 10,000 | ₱3.17491 | ₱31,749.10 |
| 14,000 | ₱3.08767 | ₱43,227.38 |
| 20,000 | ₱3.00379 | ₱60,075.80 |

