
FA18C0G1H271JNU06 | |
|---|---|
DigiKey Part Number | 445-180462-1-ND - Cut Tape (CT) 445-180462-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA18C0G1H271JNU06 |
Description | CAP CER 270PF 50V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA18C0G1H271JNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.098" (2.50mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱16.67000 | ₱16.67 |
| 10 | ₱9.82600 | ₱98.26 |
| 50 | ₱7.13400 | ₱356.70 |
| 100 | ₱6.30630 | ₱630.63 |
| 500 | ₱4.90334 | ₱2,451.67 |
| 1,000 | ₱4.47161 | ₱4,471.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱3.99849 | ₱7,996.98 |
| 4,000 | ₱3.71488 | ₱14,859.52 |
| 6,000 | ₱3.57280 | ₱21,436.80 |
| 10,000 | ₱3.41549 | ₱34,154.90 |
| 14,000 | ₱3.32353 | ₱46,529.42 |
| 20,000 | ₱3.23508 | ₱64,701.60 |

