270 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA18C0G1H271JNU06

DigiKey Part Number
445-180462-1-ND - Cut Tape (CT)
445-180462-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA18C0G1H271JNU06
Description
CAP CER 270PF 50V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
270 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FA18C0G1H271JNU06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Tolerance
±5%
Height - Seated (Max)
0.217" (5.50mm)
Voltage - Rated
Lead Spacing
0.098" (2.50mm)
Temperature Coefficient
Lead Style
Formed Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,378
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱16.67000₱16.67
10₱9.82600₱98.26
50₱7.13400₱356.70
100₱6.30630₱630.63
500₱4.90334₱2,451.67
1,000₱4.47161₱4,471.61
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000₱3.99849₱7,996.98
4,000₱3.71488₱14,859.52
6,000₱3.57280₱21,436.80
10,000₱3.41549₱34,154.90
14,000₱3.32353₱46,529.42
20,000₱3.23508₱64,701.60
Manufacturers Standard Package