390 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA18C0G1H391JNU06

DigiKey Part Number
445-180467-1-ND - Cut Tape (CT)
445-180467-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA18C0G1H391JNU06
Description
CAP CER 390PF 50V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
390 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FA18C0G1H391JNU06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,790
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱17.27000₱17.27
10₱10.06400₱100.64
50₱7.28900₱364.45
100₱6.43740₱643.74
500₱5.01292₱2,506.46
1,000₱4.57344₱4,573.44
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000₱4.09168₱8,183.36
4,000₱3.80301₱15,212.04
6,000₱3.65855₱21,951.30
10,000₱3.49844₱34,984.40
14,000₱3.40486₱47,668.04
20,000₱3.31488₱66,297.60
Manufacturers Standard Package