
FA18C0G1H392JNU06 | |
|---|---|
DigiKey Part Number | 445-180468-1-ND - Cut Tape (CT) 445-180468-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA18C0G1H392JNU06 |
Description | CAP CER 3900PF 50V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA18C0G1H392JNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.098" (2.50mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA14C0G2A392JNU06 | TDK | 1,338 | 445-180396-1-ND | ₱26.20000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱22.63000 | ₱22.63 |
| 10 | ₱13.51800 | ₱135.18 |
| 50 | ₱9.94480 | ₱497.24 |
| 100 | ₱8.85510 | ₱885.51 |
| 500 | ₱7.00784 | ₱3,503.92 |
| 1,000 | ₱6.43795 | ₱6,437.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱5.79928 | ₱11,598.56 |
| 4,000 | ₱5.42501 | ₱21,700.04 |
| 6,000 | ₱5.23762 | ₱31,425.72 |
| 10,000 | ₱5.02989 | ₱50,298.90 |
| 14,000 | ₱4.90854 | ₱68,719.56 |
| 20,000 | ₱4.79181 | ₱95,836.20 |

