
FA18C0G1H682JNU06 | |
|---|---|
DigiKey Part Number | 445-180478-1-ND - Cut Tape (CT) 445-180478-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA18C0G1H682JNU06 |
Description | CAP CER 6800PF 50V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA18C0G1H682JNU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱24.42000 | ₱24.42 |
| 10 | ₱14.64900 | ₱146.49 |
| 50 | ₱10.80240 | ₱540.12 |
| 100 | ₱9.63520 | ₱963.52 |
| 500 | ₱7.66052 | ₱3,830.26 |
| 1,000 | ₱7.05012 | ₱7,050.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱6.36143 | ₱12,722.86 |
| 4,000 | ₱5.96081 | ₱23,843.24 |
| 6,000 | ₱5.76017 | ₱34,561.02 |
| 10,000 | ₱5.53779 | ₱55,377.90 |
| 14,000 | ₱5.40786 | ₱75,710.04 |
| 20,000 | ₱5.28280 | ₱105,656.00 |

