
FA18X7R1H223KNU06 | |
|---|---|
DigiKey Part Number | 445-180548-1-ND - Cut Tape (CT) 445-180548-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA18X7R1H223KNU06 |
Description | CAP CER 0.022UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA18X7R1H223KNU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱16.67000 | ₱16.67 |
| 10 | ₱9.58800 | ₱95.88 |
| 50 | ₱6.91980 | ₱345.99 |
| 100 | ₱6.10980 | ₱610.98 |
| 500 | ₱4.74494 | ₱2,372.47 |
| 1,000 | ₱4.32333 | ₱4,323.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱3.86361 | ₱7,727.22 |
| 4,000 | ₱3.58714 | ₱14,348.56 |
| 6,000 | ₱3.44874 | ₱20,692.44 |
| 10,000 | ₱3.29538 | ₱32,953.80 |
| 14,000 | ₱3.20579 | ₱44,881.06 |
| 20,000 | ₱3.11962 | ₱62,392.40 |

