Direct
Upgrade
Similar
Similar

FA18X7R1H334KRU06 | |
|---|---|
DigiKey Part Number | FA18X7R1H334KRU06-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA18X7R1H334KRU06 |
Description | CAP CER 0.33UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA18X7R1H334KRU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.098" (2.50mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA14X7R1H334KNU06 | TDK | 3,454 | 445-180408-1-ND | ₱22.63000 | Direct |
| FA16X7R2A334KNU06 | TDK | 3,434 | 445-180438-1-ND | ₱42.28000 | Upgrade |
| FA14X7S2A334KRU06 | TDK | 0 | FA14X7S2A334KRU06-ND | ₱11.72510 | Similar |
| FA16X8R1H334KNU06 | TDK | 0 | FA16X8R1H334KNU06-ND | ₱7.96184 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱5.65011 | ₱11,300.22 |



