
FA18X7S2A473KRU06 | |
|---|---|
DigiKey Part Number | 445-180562-1-ND - Cut Tape (CT) 445-180562-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA18X7S2A473KRU06 |
Description | CAP CER 0.047UF 100V X7S RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor X7S Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA18X7S2A473KRU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱22.03000 | ₱22.03 |
| 10 | ₱13.69700 | ₱136.97 |
| 100 | ₱9.23620 | ₱923.62 |
| 1,000 | ₱6.72736 | ₱6,727.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱6.36143 | ₱12,722.86 |

