
FA20C0G2A473JNU06 | |
|---|---|
DigiKey Part Number | 445-180576-1-ND - Cut Tape (CT) 445-180576-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA20C0G2A473JNU06 |
Description | CAP CER 0.047UF 100V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA20C0G2A473JNU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.157" W (5.50mm x 4.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱65.51000 | ₱65.51 |
| 10 | ₱42.16100 | ₱421.61 |
| 50 | ₱32.90740 | ₱1,645.37 |
| 100 | ₱30.06080 | ₱3,006.08 |
| 500 | ₱25.25158 | ₱12,625.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₱22.36182 | ₱33,542.73 |
| 3,000 | ₱21.30064 | ₱63,901.92 |
| 4,500 | ₱20.76932 | ₱93,461.94 |
| 7,500 | ₱20.18022 | ₱151,351.65 |
| 10,500 | ₱19.83565 | ₱208,274.33 |
| 15,000 | ₱19.50433 | ₱292,564.95 |

