0.033 µF ±5% 250V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA20C0G2E333JNU06

DigiKey Part Number
445-180578-1-ND - Cut Tape (CT)
445-180578-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA20C0G2E333JNU06
Description
CAP CER 0.033UF 250V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.033 µF ±5% 250V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FA20C0G2E333JNU06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.217" L x 0.157" W (5.50mm x 4.00mm)
Height - Seated (Max)
0.276" (7.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,499
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱109.57000₱109.57
10₱73.18700₱731.87
50₱58.78780₱2,939.39
100₱54.34530₱5,434.53
500₱46.83250₱23,416.25
Tape & Box (TB)
QuantityUnit PriceExt Price
1,500₱42.10542₱63,158.13
3,000₱40.44576₱121,337.28
4,500₱39.61425₱178,264.12
7,500₱38.69249₱290,193.67
10,500₱38.15368₱400,613.64
15,000₱37.63500₱564,525.00
Manufacturers Standard Package