FA20X7S1H106KRU06 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 733
Unit Price: ₱2.63000
Datasheet
10 µF ±10% 50V Ceramic Capacitor X7S Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA20X7S1H106KRU06

DigiKey Part Number
445-174239-1-ND - Cut Tape (CT)
445-174239-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA20X7S1H106KRU06
Description
CAP CER 10UF 50V X7S RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 µF ±10% 50V Ceramic Capacitor X7S Radial
Datasheet
 Datasheet
EDA/CAD Models
FA20X7S1H106KRU06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.217" L x 0.157" W (5.50mm x 4.00mm)
Tolerance
±10%
Height - Seated (Max)
0.276" (7.00mm)
Voltage - Rated
Lead Spacing
0.197" (5.00mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA20X7S1H106KRU00TDK733445-181121-ND₱2.63000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱88.13000₱88.13
10₱58.12100₱581.21
50₱46.12740₱2,306.37
100₱42.43530₱4,243.53
500₱36.18972₱18,094.86
Tape & Box (TB)
QuantityUnit PriceExt Price
1,500₱32.34002₱48,510.03
3,000₱30.96183₱92,885.49
4,500₱30.27112₱136,220.04
7,500₱29.50560₱221,292.00
10,500₱29.05802₱305,109.21
15,000₱28.62735₱429,410.25
Manufacturers Standard Package