
FA22C0G2W473JNU06 | |
|---|---|
DigiKey Part Number | 445-180600-1-ND - Cut Tape (CT) 445-180600-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA22C0G2W473JNU06 |
Description | CAP CER 0.047UF 450V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 450V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA22C0G2W473JNU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.295" L x 0.177" W (7.50mm x 4.50mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱148.88000 | ₱148.88 |
| 10 | ₱101.77100 | ₱1,017.71 |
| 50 | ₱83.13180 | ₱4,156.59 |
| 100 | ₱77.36140 | ₱7,736.14 |
| 500 | ₱67.60474 | ₱33,802.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱62.74009 | ₱62,740.09 |
| 2,000 | ₱60.32415 | ₱120,648.30 |
| 3,000 | ₱59.11409 | ₱177,342.27 |
| 5,000 | ₱57.77255 | ₱288,862.75 |
| 7,000 | ₱56.98773 | ₱398,914.11 |
| 10,000 | ₱56.23318 | ₱562,331.80 |

