
FA22NP02W473JNU06 | |
|---|---|
DigiKey Part Number | 445-174954-1-ND - Cut Tape (CT) 445-174954-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA22NP02W473JNU06 |
Description | CAP CER 0.047UF 450V NP0 RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 450V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA22NP02W473JNU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.295" L x 0.177" W (7.50mm x 4.50mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱160.19000 | ₱160.19 |
| 10 | ₱110.10800 | ₱1,101.08 |
| 50 | ₱90.25400 | ₱4,512.70 |
| 100 | ₱84.12030 | ₱8,412.03 |
| 500 | ₱73.74672 | ₱36,873.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱68.52002 | ₱68,520.02 |
| 2,000 | ₱65.95103 | ₱131,902.06 |
| 3,000 | ₱64.66356 | ₱193,990.68 |
| 5,000 | ₱63.23674 | ₱316,183.70 |
| 7,000 | ₱62.40219 | ₱436,815.33 |

