2.2 µF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA22X7R2A225KNU06

DigiKey Part Number
445-180606-1-ND - Cut Tape (CT)
445-180606-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA22X7R2A225KNU06
Description
CAP CER 2.2UF 100V X7R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FA22X7R2A225KNU06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.295" L x 0.177" W (7.50mm x 4.50mm)
Height - Seated (Max)
0.335" (8.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,255
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱109.57000₱109.57
10₱73.18700₱731.87
50₱58.78780₱2,939.39
100₱54.34530₱5,434.53
500₱46.83250₱23,416.25
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000₱43.23628₱43,236.28
2,000₱41.37713₱82,754.26
3,000₱40.44576₱121,337.28
5,000₱39.41305₱197,065.25
7,000₱38.80933₱271,665.31
10,000₱38.22854₱382,285.40
Manufacturers Standard Package