
FA22X7R2J104KNU06 | |
|---|---|
DigiKey Part Number | 445-174236-1-ND - Cut Tape (CT) 445-174236-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA22X7R2J104KNU06 |
Description | CAP CER 0.1UF 630V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 630V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA22X7R2J104KNU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.295" L x 0.177" W (7.50mm x 4.50mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱77.42000 | ₱77.42 |
| 10 | ₱50.26000 | ₱502.60 |
| 50 | ₱39.61260 | ₱1,980.63 |
| 100 | ₱36.31950 | ₱3,631.95 |
| 500 | ₱30.77068 | ₱15,385.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱28.22313 | ₱28,223.13 |
| 2,000 | ₱26.84991 | ₱53,699.82 |
| 3,000 | ₱26.16190 | ₱78,485.70 |
| 5,000 | ₱25.39962 | ₱126,998.10 |
| 7,000 | ₱24.95383 | ₱174,676.81 |
| 10,000 | ₱24.52507 | ₱245,250.70 |

