0.022 µF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA26C0G2A223JNU06

DigiKey Part Number
445-180656-1-ND - Cut Tape (CT)
445-180656-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA26C0G2A223JNU06
Description
CAP CER 0.022UF 100V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.022 µF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FA26C0G2A223JNU06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,668
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱53.00000₱53.00
10₱33.64600₱336.46
50₱25.98760₱1,299.38
100₱23.61750₱2,361.75
500₱19.61934₱9,809.67
1,000₱18.38368₱18,383.68
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000₱16.87082₱33,741.64
4,000₱16.05796₱64,231.84
6,000₱15.65053₱93,903.18
10,000₱15.19919₱151,991.90
14,000₱14.93523₱209,093.22
20,000₱14.68131₱293,626.20
Manufacturers Standard Package