
FA26C0G2J103JNU06 | |
|---|---|
DigiKey Part Number | 445-180660-1-ND - Cut Tape (CT) 445-180660-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA26C0G2J103JNU06 |
Description | CAP CER 10000PF 630V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA26C0G2J103JNU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.138" W (5.50mm x 3.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱60.74000 | ₱60.74 |
| 10 | ₱38.82700 | ₱388.27 |
| 50 | ₱30.16800 | ₱1,508.40 |
| 100 | ₱27.50610 | ₱2,750.61 |
| 500 | ₱23.01608 | ₱11,508.04 |
| 1,000 | ₱21.62618 | ₱21,626.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱19.89744 | ₱39,794.88 |
| 4,000 | ₱18.98290 | ₱75,931.60 |
| 6,000 | ₱18.52481 | ₱111,148.86 |
| 10,000 | ₱18.01709 | ₱180,170.90 |
| 14,000 | ₱17.72017 | ₱248,082.38 |
| 20,000 | ₱17.43454 | ₱348,690.80 |

