10000 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA26C0G2J103JNU06

DigiKey Part Number
445-180660-1-ND - Cut Tape (CT)
445-180660-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA26C0G2J103JNU06
Description
CAP CER 10000PF 630V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FA26C0G2J103JNU06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,351
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱60.74000₱60.74
10₱38.82700₱388.27
50₱30.16800₱1,508.40
100₱27.50610₱2,750.61
500₱23.01608₱11,508.04
1,000₱21.62618₱21,626.18
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000₱19.89744₱39,794.88
4,000₱18.98290₱75,931.60
6,000₱18.52481₱111,148.86
10,000₱18.01709₱180,170.90
14,000₱17.72017₱248,082.38
20,000₱17.43454₱348,690.80
Manufacturers Standard Package