
FA26C0G2J181JNU06 | |
|---|---|
DigiKey Part Number | 445-180664-1-ND - Cut Tape (CT) 445-180664-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA26C0G2J181JNU06 |
Description | CAP CER 180PF 630V C0G RADIAL |
Customer Reference | |
Detailed Description | 180 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA26C0G2J181JNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Not For New Designs | Package / Case Radial |
Capacitance | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.236" (6.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱25.01000 | ₱25.01 |
| 10 | ₱14.88800 | ₱148.88 |
| 50 | ₱11.00480 | ₱550.24 |
| 100 | ₱9.81380 | ₱981.38 |
| 500 | ₱7.80700 | ₱3,903.50 |
| 1,000 | ₱7.18888 | ₱7,188.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱6.48917 | ₱12,978.34 |
| 4,000 | ₱6.08244 | ₱24,329.76 |
| 6,000 | ₱5.87878 | ₱35,272.68 |
| 10,000 | ₱5.65314 | ₱56,531.40 |
| 14,000 | ₱5.52126 | ₱77,297.64 |
| 20,000 | ₱5.39443 | ₱107,888.60 |

