270 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA26C0G2J271JNU00

DigiKey Part Number
445-181157-ND
Manufacturer
Manufacturer Product Number
FA26C0G2J271JNU00
Description
CAP CER 270PF 630V C0G RADIAL
Customer Reference
Detailed Description
270 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FA26C0G2J271JNU00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Not For New Designs
Package / Case
Radial
Capacitance
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Tolerance
±5%
Height - Seated (Max)
0.236" (6.00mm)
Voltage - Rated
Lead Spacing
0.197" (5.00mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA26C0G2J271JNU06TDK7,291445-180667-1-ND₱25.61000Parametric Equivalent
In-Stock: 748
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱24.42000₱24.42
10₱14.82800₱148.28
50₱10.99300₱549.65
100₱9.80790₱980.79
500₱7.81534₱3,907.67
1,000₱7.20019₱7,200.19
2,500₱6.55145₱16,378.62
5,000₱6.16080₱30,804.00
Manufacturers Standard Package