
FA26C0G2J391JNU00 | |
|---|---|
DigiKey Part Number | 445-181158-ND |
Manufacturer | |
Manufacturer Product Number | FA26C0G2J391JNU00 |
Description | CAP CER 390PF 630V C0G RADIAL |
Customer Reference | |
Detailed Description | 390 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA26C0G2J391JNU00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.138" W (5.50mm x 3.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱25.01000 | ₱25.01 |
| 10 | ₱15.24500 | ₱152.45 |
| 50 | ₱11.30260 | ₱565.13 |
| 100 | ₱10.09370 | ₱1,009.37 |
| 500 | ₱8.05592 | ₱4,027.96 |
| 1,000 | ₱7.42648 | ₱7,426.48 |
| 2,500 | ₱6.76274 | ₱16,906.85 |
| 5,000 | ₱6.36268 | ₱31,813.40 |

