
FA26C0G2J391JNU06 | |
|---|---|
DigiKey Part Number | 445-180668-1-ND - Cut Tape (CT) 445-180668-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA26C0G2J391JNU06 |
Description | CAP CER 390PF 630V C0G RADIAL |
Customer Reference | |
Detailed Description | 390 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA26C0G2J391JNU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.138" W (5.50mm x 3.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱26.20000 | ₱26.20 |
| 10 | ₱15.66200 | ₱156.62 |
| 50 | ₱11.63600 | ₱581.80 |
| 100 | ₱10.39150 | ₱1,039.15 |
| 500 | ₱8.29294 | ₱4,146.47 |
| 1,000 | ₱7.64503 | ₱7,645.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱6.90899 | ₱13,817.98 |
| 4,000 | ₱6.48306 | ₱25,932.24 |
| 6,000 | ₱6.26982 | ₱37,618.92 |
| 10,000 | ₱6.03349 | ₱60,334.90 |
| 14,000 | ₱5.89537 | ₱82,535.18 |
| 20,000 | ₱5.76250 | ₱115,250.00 |

