
FA26C0G2J472JNU06 | |
|---|---|
DigiKey Part Number | 445-180670-1-ND - Cut Tape (CT) 445-180670-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA26C0G2J472JNU06 |
Description | CAP CER 4700PF 630V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA26C0G2J472JNU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.138" W (5.50mm x 3.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱45.26000 | ₱45.26 |
| 10 | ₱28.34600 | ₱283.46 |
| 50 | ₱21.67620 | ₱1,083.81 |
| 100 | ₱19.62170 | ₱1,962.17 |
| 500 | ₱16.15830 | ₱8,079.15 |
| 1,000 | ₱15.08818 | ₱15,088.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱13.80191 | ₱27,603.82 |
| 4,000 | ₱13.09773 | ₱52,390.92 |
| 6,000 | ₱12.74499 | ₱76,469.94 |
| 10,000 | ₱12.35412 | ₱123,541.20 |
| 14,000 | ₱12.12561 | ₱169,758.54 |
| 20,000 | ₱11.90571 | ₱238,114.20 |

