
FA26C0G2J682JNU06 | |
|---|---|
DigiKey Part Number | 445-180672-1-ND - Cut Tape (CT) 445-180672-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA26C0G2J682JNU06 |
Description | CAP CER 6800PF 630V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA26C0G2J682JNU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.138" W (5.50mm x 3.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱55.38000 | ₱55.38 |
| 10 | ₱35.37300 | ₱353.73 |
| 50 | ₱27.39300 | ₱1,369.65 |
| 100 | ₱24.92170 | ₱2,492.17 |
| 500 | ₱20.75794 | ₱10,378.97 |
| 1,000 | ₱19.46987 | ₱19,469.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱17.88406 | ₱35,768.12 |
| 4,000 | ₱17.03636 | ₱68,145.44 |
| 6,000 | ₱16.61177 | ₱99,670.62 |
| 10,000 | ₱16.14115 | ₱161,411.50 |
| 14,000 | ₱15.86599 | ₱222,123.86 |
| 20,000 | ₱15.60130 | ₱312,026.00 |

