
FA26NP02W153JNU06 | |
|---|---|
DigiKey Part Number | 445-174977-1-ND - Cut Tape (CT) 445-174977-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA26NP02W153JNU06 |
Description | CAP CER 0.015UF 450V NP0 RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 450V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA26NP02W153JNU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.138" W (5.50mm x 3.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱64.91000 | ₱64.91 |
| 10 | ₱41.80400 | ₱418.04 |
| 50 | ₱32.64540 | ₱1,632.27 |
| 100 | ₱29.81070 | ₱2,981.07 |
| 500 | ₱25.03482 | ₱12,517.41 |
| 1,000 | ₱23.55679 | ₱23,556.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱21.70240 | ₱43,404.80 |
| 4,000 | ₱20.72965 | ₱82,918.60 |
| 6,000 | ₱20.24244 | ₱121,454.64 |
| 10,000 | ₱19.70242 | ₱197,024.20 |
| 14,000 | ₱19.38655 | ₱271,411.70 |
| 20,000 | ₱19.08280 | ₱381,656.00 |

