0.47 µF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA26X7R1H474KNU06

DigiKey Part Number
445-174261-1-ND - Cut Tape (CT)
445-174261-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA26X7R1H474KNU06
Description
CAP CER 0.47UF 50V X7R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FA26X7R1H474KNU06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,947
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱24.42000₱24.42
10₱14.64900₱146.49
50₱10.80240₱540.12
100₱9.63520₱963.52
500₱7.66052₱3,830.26
1,000₱7.05012₱7,050.12
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000₱6.36143₱12,722.86
4,000₱5.96081₱23,843.24
6,000₱5.76017₱34,561.02
10,000₱5.53779₱55,377.90
14,000₱5.40786₱75,710.04
20,000₱5.28280₱105,656.00
Manufacturers Standard Package