
FA26X7R2A334KNU06 | |
|---|---|
DigiKey Part Number | 445-180689-1-ND - Cut Tape (CT) 445-180689-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA26X7R2A334KNU06 |
Description | CAP CER 0.33UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA26X7R2A334KNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.236" (6.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱42.28000 | ₱42.28 |
| 10 | ₱26.50000 | ₱265.00 |
| 50 | ₱20.19940 | ₱1,009.97 |
| 100 | ₱18.26400 | ₱1,826.40 |
| 500 | ₱14.98754 | ₱7,493.77 |
| 1,000 | ₱13.97519 | ₱13,975.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱12.76693 | ₱25,533.86 |
| 4,000 | ₱12.10131 | ₱48,405.24 |
| 6,000 | ₱11.76778 | ₱70,606.68 |
| 10,000 | ₱11.39829 | ₱113,982.90 |
| 14,000 | ₱11.18217 | ₱156,550.38 |
| 20,000 | ₱10.97432 | ₱219,486.40 |

