
FA28C0G1H181JNU00 | |
|---|---|
DigiKey Part Number | 445-175526-ND |
Manufacturer | |
Manufacturer Product Number | FA28C0G1H181JNU00 |
Description | CAP CER 180PF 50V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28C0G1H181JNU00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱16.08000 | ₱16.08 |
| 10 | ₱9.29000 | ₱92.90 |
| 50 | ₱6.72920 | ₱336.46 |
| 100 | ₱5.93710 | ₱593.71 |
| 500 | ₱4.60918 | ₱2,304.59 |
| 1,000 | ₱4.20006 | ₱4,200.06 |
| 2,500 | ₱3.76856 | ₱9,421.40 |
| 5,000 | ₱3.50904 | ₱17,545.20 |

