
FA28C0G1H181JNU06 | |
|---|---|
DigiKey Part Number | 445-180713-1-ND - Cut Tape (CT) 445-180713-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA28C0G1H181JNU06 |
Description | CAP CER 180PF 50V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28C0G1H181JNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱16.67000 | ₱16.67 |
| 10 | ₱9.58800 | ₱95.88 |
| 50 | ₱6.91980 | ₱345.99 |
| 100 | ₱6.10980 | ₱610.98 |
| 500 | ₱4.74494 | ₱2,372.47 |
| 1,000 | ₱4.32333 | ₱4,323.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱3.86361 | ₱7,727.22 |
| 4,000 | ₱3.58714 | ₱14,348.56 |
| 6,000 | ₱3.44874 | ₱20,692.44 |
| 10,000 | ₱3.29538 | ₱32,953.80 |
| 14,000 | ₱3.20579 | ₱44,881.06 |
| 20,000 | ₱3.11962 | ₱62,392.40 |

