8200 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA28C0G1H822JNU06

DigiKey Part Number
445-180732-1-ND - Cut Tape (CT)
445-180732-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA28C0G1H822JNU06
Description
CAP CER 8200PF 50V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
8200 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FA28C0G1H822JNU06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,291
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱26.20000₱26.20
10₱15.66200₱156.62
50₱11.63600₱581.80
100₱10.39150₱1,039.15
500₱8.29294₱4,146.47
1,000₱7.64503₱7,645.03
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000₱6.90899₱13,817.98
4,000₱6.48306₱25,932.24
6,000₱6.26982₱37,618.92
10,000₱6.03349₱60,334.90
14,000₱5.89537₱82,535.18
20,000₱5.76250₱115,250.00
Manufacturers Standard Package