
FA28C0G2A152JNU06 | |
|---|---|
DigiKey Part Number | 445-180738-1-ND - Cut Tape (CT) 445-180738-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA28C0G2A152JNU06 |
Description | CAP CER 1500PF 100V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28C0G2A152JNU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱22.63000 | ₱22.63 |
| 10 | ₱13.51800 | ₱135.18 |
| 50 | ₱9.94480 | ₱497.24 |
| 100 | ₱8.85510 | ₱885.51 |
| 500 | ₱7.00784 | ₱3,503.92 |
| 1,000 | ₱6.43795 | ₱6,437.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱5.79928 | ₱11,598.56 |
| 4,000 | ₱5.42501 | ₱21,700.04 |
| 6,000 | ₱5.23762 | ₱31,425.72 |
| 10,000 | ₱5.02989 | ₱50,298.90 |
| 14,000 | ₱4.90854 | ₱68,719.56 |
| 20,000 | ₱4.79181 | ₱95,836.20 |

