Upgrade

FA28C0G2E271JNU06 | |
|---|---|
DigiKey Part Number | 445-180760-1-ND - Cut Tape (CT) 445-180760-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA28C0G2E271JNU06 |
Description | CAP CER 270PF 250V C0G RADIAL |
Customer Reference | |
Detailed Description | 270 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28C0G2E271JNU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱23.22000 | ₱23.22 |
| 10 | ₱13.75600 | ₱137.56 |
| 50 | ₱10.11160 | ₱505.58 |
| 100 | ₱9.00400 | ₱900.40 |
| 500 | ₱7.13410 | ₱3,567.05 |
| 1,000 | ₱6.55705 | ₱6,557.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱5.90826 | ₱11,816.52 |
| 4,000 | ₱5.52877 | ₱22,115.08 |
| 6,000 | ₱5.33876 | ₱32,032.56 |
| 10,000 | ₱5.12821 | ₱51,282.10 |
| 14,000 | ₱5.00518 | ₱70,072.52 |
| 20,000 | ₱4.88679 | ₱97,735.80 |


