
FA28C0G2E561JNU06 | |
|---|---|
DigiKey Part Number | 445-180764-1-ND - Cut Tape (CT) 445-180764-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA28C0G2E561JNU06 |
Description | CAP CER 560PF 250V C0G RADIAL |
Customer Reference | |
Detailed Description | 560 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28C0G2E561JNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Not For New Designs | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱24.42000 | ₱24.42 |
| 10 | ₱14.64900 | ₱146.49 |
| 50 | ₱10.80240 | ₱540.12 |
| 100 | ₱9.63520 | ₱963.52 |
| 500 | ₱7.66052 | ₱3,830.26 |
| 1,000 | ₱7.05012 | ₱7,050.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱6.36143 | ₱12,722.86 |
| 4,000 | ₱5.96081 | ₱23,843.24 |
| 6,000 | ₱5.76017 | ₱34,561.02 |
| 10,000 | ₱5.53779 | ₱55,377.90 |
| 14,000 | ₱5.40786 | ₱75,710.04 |
| 20,000 | ₱5.28280 | ₱105,656.00 |

